The RTAP32S03C50NP is a DP3T rotary switch with a screwdriver shaft actuator and 3 positions. It has a maximum current rating of 0.02 and a maximum AC voltage rating of 25. The switch is rated for 0.5 watts of power and has an electrical life of 10,000 hours. It is designed for panel mount or through hole mounting and has a straight body orientation. The operating temperature range is -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | DP3T |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30/36° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |