This 12-position SPST rotary switch features a round shaft actuator and a maximum current rating of 0.15A. It can withstand a maximum AC voltage of 60V and a maximum DC voltage of 60V, with a maximum power rating of 5W. The switch has an electrical life of 10,000 cycles and a throw angle of 36 degrees. It is available in a through-hole package with PC pin termination and a straight body orientation.
C&K RTAP36112SSD25S technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 60V |
| Max DC Voltage Rating | 60V |
| Max Power Rating | 5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 12 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.