The RTAP41S05R50NP is a SP5T rotary switch with a screwdriver shaft actuator. It features a 5-position configuration with a 30/36° angle of throw. The switch has a maximum current rating of 0.02A and a maximum AC voltage rating of 25V. It is designed for panel mount or through hole mounting with PC pins. The switch has an electrical life of 10,000 hours and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Screwdriver Shaft |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.02A |
| Max AC Voltage Rating | 25V |
| Max Power Rating | 0.5VA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30/36° |
| Number of Positions | 5 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |