The RTE0301R41 is a 3-position SP3T DIP switch with a screwdriver actuator and PC pin termination. It is rated for a maximum current of 0.1A at 50VDC and a maximum DC voltage of 50V. The switch has a mechanical life of 1500 cycles and operates within a temperature range of -25°C to 85°C. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP3T |
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Mechanical Life | 1500Cycles |
| Number of Positions | 3 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |