This 10-position thumbwheel switch is rated for 50VAC and 50VDC with a maximum current of 0.05A. It features a PC board termination style and is designed for panel mounting. The switch operates within a temperature range of -40°C to 70°C and supports BCD complement circuit code.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Thumbwheel |
| Max Current Rating | 0.05@50VAC 50VDCA |
| Max AC Voltage Rating | 50V |
| Max DC Voltage Rating | 50V |
| Termination Style | PC Board |
| Mounting | Panel Mount |
| Number of Positions | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Circuit Code | BCD Complement |
| RoHS Version | 2002/95/EC |