
DPDT ON ON slide switch featuring a screwdriver actuator and solder lug termination. Designed for panel mounting, this component offers a 12A at 250VAC rating and a 125VDC rating, with a maximum power rating of 0.4VA at 20VAC/20VDC. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C. Key dimensions include a product length of 34.93mm, depth of 13.46mm, and height of 16.3mm, with 6 terminals arranged in 2 rows spaced 7.62mm apart.
C&K S602131SS03G technical specifications.
| Actuator Style | Screwdriver |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 34.93 |
| Product Depth (mm) | 13.46 |
| Product Height (mm) | 16.3 |
| Body Length (mm) | 34.93 |
| Body Depth (mm) | 13.46 |
| Body Height (mm) | 7.11 |
| Actuator Length (mm) | 1.57 |
| Terminal Length (mm) | 7.62 |
| Terminal Pitch (mm) | 6.35 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Number of Terminals | 6 |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S602131SS03G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.