Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K S701C21S207Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Depth (mm) | 17.27 |
| Product Height (mm) | 23.24 |
| Body Depth (mm) | 17.27 |
| Body Height (mm) | 10.41 |
| Actuator Length (mm) | 4.57 |
| Terminal Length (mm) | 8.26 |
| Terminal Pitch (mm) | 6.35 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S701C21S207Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.