C&K S702C21S207Q technical specifications.
| Actuator Style | Top Slide |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Depth (mm) | 17.27 |
| Product Height (mm) | 23.24 |
| Body Depth (mm) | 17.27 |
| Body Height (mm) | 10.41 |
| Actuator Length (mm) | 4.57 |
| Terminal Length (mm) | 8.26 |
| Terminal Pitch (mm) | 6.35 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K S702C21S207Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.