
SPST DIP switch with 4 positions, featuring a flush slide actuator and gull wing termination for surface mount applications. This straight-bodied, 8-terminal component offers an OFF/ON configuration with a 0.1A at 25VDC rating and an electrical and mechanical life of 2000 cycles per switch. Key dimensions include a 2.54mm terminal pitch and a product length of 11.63mm, operating within a temperature range of -40°C to 85°C.
C&K SD04H0SBD technical specifications.
| Actuator Style | Flush Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 7.62 |
| Row Space (mm) | 8.61 |
| Product Length (mm) | 11.63 |
| Product Depth (mm) | 9.91 |
| Product Height (mm) | 4.06 |
| Package Type | DIP |
| Number of Terminals | 8 |
| Body Length (mm) | 11.63 |
| Body Depth (mm) | 6.68 |
| Body Height (mm) | 3.81 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@25VDCA |
| Max DC Voltage Rating | 25V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SD04H0SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.