The SD08H1BD is an 8-position DIP switch with a raised slide actuator and PC pins. It has a maximum current rating of 0.1A at 25VDC and a maximum DC voltage rating of 25V. The switch has an electrical life of 2000 cycles and a mechanical life of 2000 cycles. It is designed for use in through-hole mounting and has a terminal pitch of 2.54mm. The SD08H1BD operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
C&K SD08H1BD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@25VDCA |
| Max DC Voltage Rating | 25V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 8 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |