This 3-position DIP switch features a raised slide actuator and PC pins. It has a maximum current rating of 0.1 amps at 5 volts DC and a maximum DC voltage rating of 24 volts. The switch has a mechanical life of 1000 cycles and an electrical life of 1000 cycles. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a DIP package type with a terminal pitch of 2.54mm.
Sign in to ask questions about the C&K SDA03H1BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K SDA03H1BD technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000Cycles |
| Mechanical Life | 1000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SDA03H1BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.