SPST detector switch with normally open (N.O.) contact configuration. Features a right-angle, surface-mount design with J-bend termination for 2 terminals. Rated for 0.1A at 12VDC, offering an electrical and mechanical life of 50,000 cycles. This side-actuated switch utilizes a plunger actuator and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the C&K SDS001R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K SDS001R technical specifications.
| Type | Side Actuated |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Body Orientation | Right Angle |
| Actuator Style | Plunger |
| Operating Force | 0.74N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SDS001R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.