Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Micro Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.24VA |
| Electrical Life | >=500000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.5N |
| Actuator Style | Narrow Button |
| Body Orientation | Straight |
| Contact Material | Gold |
| Bounce Time | <=2.5ms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |