The SET 2L GY YE RD AU EE switch from C&K features a micro miniature design with a SPDT configuration and a maximum current rating of 0.01A. It has a maximum DC voltage rating of 24V and a maximum power rating of 0.24W. The switch has an electrical life of at least 500,000 cycles and a bounce time of less than or equal to 2.5ms. It is available with a termination style of PC pins and can be mounted through a hole. The switch has a number of terminals equal to 4 and an operating force of 1.5N.
C&K SET 2L GY YE RD AU EE technical specifications.
| Type | Micro Miniature |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.01A |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.24VA |
| Electrical Life | >=500000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Operating Force | 1.5N |
| Actuator Style | Wide Button |
| Body Orientation | Straight |
| Contact Material | Gold |
| Bounce Time | <=2.5ms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K SET 2L GY YE RD AU EE to view detailed technical specifications.
No datasheet is available for this part.