
Sub-miniature SPDT toggle switch featuring a round lever actuator and PC pin termination. This right-angle mounted switch offers an ON-None-ON configuration with a 20VAC/20VDC voltage rating and 0.4VA power handling. Designed for PC mounting with a bracket, it boasts an electrical life of 60,000 cycles and operates within a -30°C to 85°C temperature range.
C&K T101S1K9ABE technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 8.13 |
| Product Depth (mm) | 27.75 |
| Product Height (mm) | 7.11 |
| Body Length (mm) | 8.13 |
| Body Depth (mm) | 9.09 |
| Body Height (mm) | 5.72 |
| Bushing Length (mm) | 7.87 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Sub-Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K T101S1K9ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.