The T101SYWQE is a SPDT toggle switch with a maximum current rating of 3 amps at 120VAC or 28VDC. It features a round lever actuator style and wire wrap termination. The switch is designed for panel mount applications with threads, and it can operate within a temperature range of -30°C to 85°C. The electrical life of the switch is rated at 60,000 cycles.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 60000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |