
Sub-miniature SPDT toggle switch featuring a momentary-off-momentary action and a round lever actuator. This PC mountable switch with bracket offers vertical right-angle body orientation and PC pin terminations with a 2.54mm terminal pitch. Rated for 2A at 120VAC and 28VDC, it boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K T105SH9AVME technical specifications.
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 9.4 |
| Product Length (mm) | 6.1 |
| Product Depth (mm) | 29.27 |
| Product Height (mm) | 8.77 |
| Body Length (mm) | 5.08 |
| Body Depth (mm) | 8.94 |
| Body Height (mm) | 8.77 |
| Bushing Length (mm) | 5.59 |
| Terminal Length (mm) | 13.46 |
| Terminal Pitch (mm) | 2.54 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Sub-Miniature |
| Pole Throw Configuration | SPDT |
| Switch Configuration | Mom OFF Mom |
| Max Current Rating | 2@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for C&K T105SH9AVME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.