This DPDT toggle switch features a round lever actuator and solder lug termination. It has a maximum current rating of 3 amps at 120VAC or 28VDC and a maximum power rating of 0.4 watts at 20VAC or 20VDC. The switch has an electrical life of 60,000 cycles and operates within a temperature range of -30 to 85 degrees Celsius. It is suitable for panel mount applications with threads.
Sign in to ask questions about the C&K T201SHZGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K T201SHZGE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K T201SHZGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.