Switch Snap Action N.O. SPST Lever 16A 250VAC 7.38N Screw Mount Quick Connect Bulk
C&K TF316CJT1040Y technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 7.38N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K TF316CJT1040Y to view detailed technical specifications.
No datasheet is available for this part.