The TF325ECT244AY switch features a simulated roller lever actuator style and a screw mount termination style. It has a maximum current rating of 25 amps at 250 volts AC and an electrical life of 10,000 cycles. The switch operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 25@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.86N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |