The TF325ECT3040Y is a basic SPST switch with a lever actuator style, rated for 25A at 250VAC. It features a quick connect termination style and screw mount. The switch has a 10,000-hour electrical life and operates within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 25@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.45N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |