This SPST lever switch has a maximum current rating of 5 amps at 277 volts AC, certified to CSA and UL standards. It can handle a maximum power rating of 74.57 watts and features a quick connect termination style. The switch is designed for screw mount installation and operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFCDV2VT2540Y technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 5@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 74.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.08N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.