The TFEEJ6MT1873C is a basic and snap action switch from C&K, featuring a SPDT configuration with a lever actuator style. It has a maximum current rating of 15 amps at 277VAC and a maximum DC voltage rating of 250V. The switch is rated for a maximum power dissipation of 372.85 milliwatts and is designed for through hole mounting with PC pins. It operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFEEJ6MT1873C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 15@277VACA |
| Max AC Voltage Rating | 277V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.