This SPDT switch features a lever actuator style and a maximum current rating of 11 amps at 277 volts AC. It is rated for 277 volts AC and 250 volts DC, with a maximum power rating of 248.57 watts. The switch has an electrical life of 300,000 operations and is suitable for through hole mounting. It operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFEEV3BT1873C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 11@277VACA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57VA |
| Electrical Life | 300000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.