This SPST roller lever switch features a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC, with a maximum AC voltage rating of 125 volts. It has a termination style of quick connect and is designed for through hole mounting. The operating force required is 0.49 units, with an operating temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
C&K TMCFF5VA1040V technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |