The TP12MS9ABE22 is a SPDT pushbutton switch with a round plunger actuator style, rated for 20V AC and DC with a maximum power rating of 0.4W at 20V AC or DC. It features PC pins for termination and a through hole mounting style. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K TP12MS9ABE22 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.