This SP3T toggle switch features a flat lever actuator and wire wrap termination. It has a maximum current rating of 5 amps at 120VAC or 28VDC and can withstand a maximum AC voltage of 250V. The switch has an electrical life of 40,000 cycles and can operate within a temperature range of -30°C to 85°C. It is designed for panel mount applications with threads.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |