
SP3T illuminated rocker switch with ON ON Mom configuration, featuring solder lug termination and panel mount capability. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Offers a robust electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Dimensions include a 41.28mm product length and a 27.81mm x 16.46mm panel cutout.
C&K U213J3ZQE3 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 41.28 |
| Product Depth (mm) | 15.11 |
| Product Height (mm) | 23.68(Min) |
| Panel Cutout Dimensions (mm) | 27.81 X 16.46(Rectangular) |
| Body Length (mm) | 41.28 |
| Body Depth (mm) | 12.83 |
| Body Height (mm) | 13.52 |
| Actuator Length (mm) | 26.8 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 6.22(Min) |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON Mom |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U213J3ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.