
DPDT illuminated rocker switch with solder lug termination and panel mount. Features a momentary ON, momentary action configuration, rated for 5A at 120VAC and 28VDC, with a maximum AC voltage rating of 250V. Operating temperature range from -30°C to 85°C, offering 40,000 electrical cycles. Panel cutout dimensions are 27.81mm x 16.46mm.
C&K U215J3ZQE1 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 41.28 |
| Product Depth (mm) | 15.11 |
| Product Height (mm) | 23.68(Min) |
| Panel Cutout Dimensions (mm) | 27.81 X 16.46(Rectangular) |
| Body Length (mm) | 41.28 |
| Body Depth (mm) | 12.83 |
| Body Height (mm) | 13.52 |
| Actuator Length (mm) | 26.8 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 6.22(Min) |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | Mom ON Mom |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U215J3ZQE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.