
DPDT Rocker Switch with Lever Actuator and PC Pin termination. Features ON None ON switching configuration and vertical right-angle body orientation for bracket or through-hole mounting. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Offers 100,000 electrical cycles and operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Lever |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 43.03 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 11.43 |
| Body Depth (mm) | 18.67 |
| Body Height (mm) | 12.7 |
| Actuator Length (mm) | 11.43 |
| Actuator Depth (mm) | 16.36 |
| Actuator Height (mm) | 11.68 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |