DPDT rocker switch with momentary-off-momentary action and solder lug termination. Features a 5A at 250VAC/28VDC rating, 40,000 electrical cycles, and a panel mount design with a rectangular cutout of 30.99mm x 17.15mm. Operates within a temperature range of -30°C to 85°C.
C&K U25J37ZQE22 technical specifications.
| Actuator Style | Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 37.44 |
| Product Depth (mm) | 24.56 |
| Panel Cutout Dimensions (mm) | 30.99 X 17.15(Rectangular) |
| Body Length (mm) | 37.44 |
| Body Depth (mm) | 24.56 |
| Actuator Depth (mm) | 15.11 |
| Actuator Height (mm) | 5.59 |
| Terminal Length (mm) | 3.94 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | Mom OFF Mom |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U25J37ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.