The U43J21ZQI22 is a 4PDT rocker switch with a max current rating of 5A at 120VAC or 28VDC. It features a lever actuator style and solder lug termination. The switch is designed for panel mount applications and has an electrical life of 40,000 cycles. It operates within a temperature range of -30C to 85C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Lever |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 40000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |