
Illuminated pushbutton switch featuring a momentary SPDT contact configuration and a round plunger actuator. Designed for through-hole mounting with PC pin terminations, this right-angle component offers a 1A @ 120VAC / 28VDC current rating and a 0.4VA power rating. It boasts an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the C&K U811SD8AGE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K U811SD8AGE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 5.89 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 26.54 |
| Product Height (mm) | 6.86 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 6.86 |
| Bushing Length (mm) | 7.32 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U811SD8AGE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.