
Illuminated & Non-Illuminated Pushbutton Switch with a momentary contact function. Features a round plunger actuator and SPDT pole throw configuration, rated for 1A at 120VAC or 28VDC, with a 0.4VA power rating. This through-hole mounted component utilizes PC pins for termination and offers a vertical right-angle body orientation. Operating temperature range is -30°C to 65°C, with an electrical life of 60,000 cycles.
Sign in to ask questions about the C&K U811SD9AV3GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K U811SD9AV3GE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Vertical Right Angle |
| Product Length (mm) | 6.86 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.86 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U811SD9AV3GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.