
DPDT momentary pushbutton switch featuring a round plunger actuator and vertical right-angle mounting with PC pin terminations. Rated for 1A at 120VAC and 28VDC, with a 0.4VA power rating. Offers 60,000 electrical cycles and operates within a temperature range of -30°C to 65°C. This through-hole component has 6 terminals arranged in 2 rows with a 3.81mm terminal pitch.
Sign in to ask questions about the C&K U821SD8AV2GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K U821SD8AV2GE technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 5.89 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 33.91 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 11.43 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 7.32 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 63HW9 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U821SD8AV2GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.