DPDT slide switch with ON ON configuration, designed for power and line voltage selection. Features a screwdriver actuator and PC pin termination for through-hole mounting. Rated for 10A at 125VAC, 250VAC, and 30VDC, with an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the C&K V80212MS02Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K V80212MS02Q technical specifications.
| Type | Power and Line Voltage Select |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K V80212MS02Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.