Sign in to ask questions about the C&K V80212MS02QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C&K V80212MS02QE technical specifications.
| Type | Power and Line Voltage Select |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Actuator Style | Screwdriver |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K V80212MS02QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.