This SPDT switch features a simulated roller lever actuator style and a maximum current rating of 0.1A at 125VAC or 60VDC. It has a maximum AC voltage rating of 125V and a maximum DC voltage rating of 60V. The switch is designed for screw mount termination and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
C&K ZMA00A150S03EC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.1@125VAC 60VDC@(cUL/UL)A |
| Max AC Voltage Rating | 125@(cUL/ENEC14/UL)V |
| Max DC Voltage Rating | 60@(cUL/UL)V |
| Electrical Life | 300000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.42N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.