This SPDT leaf lever switch has a maximum current rating of 3 amps at 125VAC or 30VDC. It features a PC pin termination style and a through hole mounting configuration. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K ZMCHF7L3T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Leaf Lever |
| Max Current Rating | 3@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.88N |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K ZMCHF7L3T to view detailed technical specifications.
No datasheet is available for this part.