Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.2A 125VAC 60VDC 1.47N Thru-Hole PC Pins Bulk
C&K ZMCJM9T13L technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.2@60VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 60V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.