The ZMSMH0130T11NLW is a basic SPST switch with a simulated roller lever actuator style. It has a maximum current rating of 0.01A at 12VDC and a maximum DC voltage rating of 12V. The switch has an electrical life of 300,000 cycles and is suitable for screw mount applications. It operates within a temperature range of -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |