The C&K ZMSMH0130T11NLY is a basic and snap action switch with a simulated roller lever actuator style. It has a switch configuration of normally open and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 0.01 amps at 12 volts DC and a maximum DC voltage rating of 12 volts. It is designed for screw mount termination and has an operating force of 1.57. The switch has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |