The C&K ZMSML0130T11PMW is a basic and snap action switch with a simulated roller lever actuator style. It features a single pole single throw configuration and a maximum current rating of 0.01 amperes at 12 volts DC. The switch has a maximum DC voltage rating of 12 volts and an electrical life of 300,000 operations. It is designed for through hole mounting and has a termination style of PC pins. The operating force required is 1.57 grams and the switch operates within a temperature range of -40 to 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 0.01@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 300000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |