This DPDT pushbutton switch features a round button actuator and a termination style of solder lug/PC pins. It has a maximum current rating of 0.5A and a maximum AC voltage rating of 250V. The switch is rated for 12W of power and has an electrical life of 10,000 cycles. It is available in a panel mount/through hole package type.
C&K ZNE18 FA200 BK GN 2A 2U EE technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 0.5A |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 12VA |
| Termination Style | Solder Lug/PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
Download the complete datasheet for C&K ZNE18 FA200 BK GN 2A 2U EE to view detailed technical specifications.
No datasheet is available for this part.