The ZNE1848EEB is a DPDT pushbutton switch with a round button actuator style. It has a maximum current rating of 6 amps at 250VAC and a maximum AC voltage rating of 250V. The switch is rated for a maximum power rating of 12 watts and has an electrical life of 10,000 cycles. It is available with PC pins and can be mounted through a panel. The switch is suitable for use in a variety of applications, including those that require a right-angle body orientation.
Checking distributor stock and pricing after the page loads.
C&K ZNE1848EEB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 12VA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Alternate Contact |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.