Sign in to ask questions about the C-Max CME6005-TCQH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
C-Max CME6005-TCQH technical specifications.
| Package/Case | LSSOP |
| Current - Receiving | 100uA |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 90uA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Sensitivity | -115dBm |
| Thickness | 1.4mm |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for C-Max CME6005-TCQH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
