
The CME6005-TCSH is an RF transceiver from C-Max, packaged in a Lead Free LSSOP. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 90uA. The device has a sensitivity of -115dBm and a receiving current of 100uA. It is available in packaging quantities of 110 and comes in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
C-Max CME6005-TCSH technical specifications.
| Package/Case | LSSOP |
| Current - Receiving | 100uA |
| Frequency | 120kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 90uA |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Sensitivity | -115dBm |
| Thickness | 1.4mm |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.