C-Max CMMR-6P-60 technical specifications.
| Package/Case | Module |
| Current - Receiving | 7.8mA |
| Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Sensitivity | -111dBm |
| RoHS | Compliant |
Download the complete datasheet for C-Max CMMR-6P-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
