C-Ton CRH100A032A01 technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | LCD Display |
| Packaging | Bulk |
| Response Time | 15s |
| Series | CRH |
| RoHS | Compliant |
No datasheet is available for this part.