The CRH110A03C2A1AF is a temperature sensor with an accuracy of 3%. It operates within a temperature range of 0 to 70°C. This lead-free device is suitable for use in LCD display applications. The sensor is available in bulk packaging and has a response time of 15 seconds.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Type | LCD Display |
| Packaging | Bulk |
| Response Time | 15s |
| Sensor Type | Temperature |
| Series | CRH |
| RoHS | Compliant |